Part Details for CDN25 by Eaton Bussmann
Overview of CDN25 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDN25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K6493
|
Newark | Canadian D Type 250V Time |Eaton Bussmann CDN25 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4800 / $27.3100 | Buy Now |
DISTI #
CDN25-ND
|
DigiKey | FUSE CARTRIDGE 25A 250VAC Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5700 | Buy Now |
DISTI #
71420627
|
RS | Fuse, 25A, CANADIAN D TYPE 250V TIME | Bussmann by Eaton CDN25 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5700 | RFQ |