Part Details for CDN10 by Eaton Bussmann
Overview of CDN10 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDN10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H1191
|
Newark | Canadian D Type 250V Time |Eaton Bussmann CDN10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3700 / $27.1500 | Buy Now |
DISTI #
CDN10-ND
|
DigiKey | FUSE CARTRIDGE 10A 250VAC Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.4210 | Buy Now |
DISTI #
71420618
|
RS | Fuse, 10A, CANADIAN D TYPE 250V TIME | Bussmann by Eaton CDN10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$26.4200 | RFQ |
DISTI #
000000000002491717
|
Sager | Industrial & Electrical Fuses CNDIAN D-TYP 250V TD Min Qty: 10 | 0 |
|
$17.6800 / $20.2000 | Buy Now |