-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2374-1-ND
|
DigiKey | FIXED IND 3.3UH 4.3A 23 MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9576 In Stock |
|
$1.1278 / $2.4200 | Buy Now |
DISTI #
CDMT40D30HF-3R3NC
|
Avnet Americas | Ind Chip Shielded 3.3uH 30% 100KHz 6.6A 4.3 X 4.3 X 3.1mm - Tape and Reel (Alt: CDMT40D30HF-3R3NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$1.0850 / $1.2659 | Buy Now |
DISTI #
851-CDMT40D30HF3R3NC
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% to 30% 23mOhms Metal Hybrid RoHS: Compliant | 753 |
|
$1.1200 / $2.4200 | Buy Now |
|
Future Electronics | CDMT40D30 Series 4.15 x 4.15 x 2.1 mm 3.3 uH ±20% 23 mΩ Metal Hybrid Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
|
Future Electronics | CDMT40D30 Series 4.15 x 4.15 x 2.1 mm 3.3 uH ±20% 23 mΩ Metal Hybrid Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDMT40D30HF-3R3NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDMT40D30HF-3R3NC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.0253 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.1 mm | |
Package Length | 4.15 mm | |
Package Style | SMT | |
Package Width | 4.15 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |