Part Details for CDMPIH10D48T125NP-7R5PC by Sumida Corporation
Overview of CDMPIH10D48T125NP-7R5PC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDMPIH10D48T125NP-7R5PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDMPIH10D48T125NP-7R5PCTR-ND
|
DigiKey | INDUCTOR Min Qty: 500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4786 | Buy Now |
DISTI #
CDMPIH10D48T125NP-7R5PC
|
Avnet Americas | Ind Power 7.5uH 25% Ferrite Core T/R - Tape and Reel (Alt: CDMPIH10D48T125NP-7R5PC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.1646 / $1.2589 | Buy Now |
DISTI #
851-10D48T125NP7R5PC
|
Mouser Electronics | Power Inductors - SMD Automotive Grade RoHS: Compliant | 0 |
|
$1.2800 / $2.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2600 | Buy Now |
Part Details for CDMPIH10D48T125NP-7R5PC
CDMPIH10D48T125NP-7R5PC CAD Models
CDMPIH10D48T125NP-7R5PC Part Data Attributes
|
CDMPIH10D48T125NP-7R5PC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDMPIH10D48T125NP-7R5PC
Sumida Corporation
General Purpose Inductor, 7.5uH, 25%, 1 Element, Ferrite-Core, SMD, 3939, CHIP, 3939, HALOGE FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3939 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3939 | |
Core Material | FERRITE | |
DC Resistance | 0.0275 Ω | |
Inductance-Nom (L) | 7.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 4.4 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |