-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.8uH, 20%, 1 Element, Iron-Core, SMD, 3734, CHIP, 3734, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2377-1-ND
|
DigiKey | FIXED IND 1.8UH 9.3A 12.6MOHM SM Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$0.6188 / $1.4800 | Buy Now |
DISTI #
CDMC8D28NP-1R8MC
|
Avnet Americas | Ind Power 1.8uH 20% Metal Compound Molding T/R - Tape and Reel (Alt: CDMC8D28NP-1R8MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.6113 / $0.6608 | Buy Now |
DISTI #
851-CDMC8D28NP-1R8MC
|
Mouser Electronics | Power Inductors - SMD 1.8uH 11.9mOhms 9.4A SMD Power Inductor RoHS: Compliant | 417 |
|
$0.6790 / $1.5900 | Buy Now |
|
Future Electronics | Ind Power 1.8uH 20% Metal Compound Molding T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDMC8D28NP-1R8MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDMC8D28NP-1R8MC
Sumida Corporation
General Purpose Inductor, 1.8uH, 20%, 1 Element, Iron-Core, SMD, 3734, CHIP, 3734, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3734 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3734 | |
Construction | Magnetically Shielded | |
Core Material | IRON | |
DC Resistance | 0.0126 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 9.5 mm | |
Package Style | SMT | |
Package Width | 8.5 mm | |
Packing Method | TR | |
Rated Current-Max | 9.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |