Part Details for CDMC50D38T150NP-220MC by Sumida Corporation
Overview of CDMC50D38T150NP-220MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDMC50D38T150NP-220MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDMC50D38T150NP-220MCTR-ND
|
DigiKey | INDUCTOR Min Qty: 1500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4921 | Buy Now |
DISTI #
CDMC50D38T150NP-220MC
|
Avnet Americas | Ind Shielded 22uH 20% Metal Compound Molding - Tape and Reel (Alt: CDMC50D38T150NP-220MC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$1.2968 / $1.4018 | Buy Now |
DISTI #
851-50D38T150NP220MC
|
Mouser Electronics | Power Inductors - SMD Automotive Grade | 0 |
|
$1.3900 / $1.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.4000 | Buy Now |
Part Details for CDMC50D38T150NP-220MC
CDMC50D38T150NP-220MC CAD Models
CDMC50D38T150NP-220MC Part Data Attributes
|
CDMC50D38T150NP-220MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDMC50D38T150NP-220MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |