Part Details for CDMA50M0F6000FE5 by Vishay Intertechnologies
Overview of CDMA50M0F6000FE5 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDMA50M0F6000FE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5833
|
Newark | Res, Net, Volt Divider, 50Mohm, 1%, 2512 Rohs Compliant: Yes |Vishay CDMA50M0F6000FE5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 490 |
|
$1.7800 / $3.1100 | Buy Now |
DISTI #
CDMA50M0F6000FE5
|
Avnet Americas | CDMA2512AF-600:1/1 50M 1% E5 e3 - Tape and Reel (Alt: CDMA50M0F6000FE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.4505 | Buy Now |
DISTI #
71-CDMA50M0F6000FE5
|
Mouser Electronics | Resistor Networks & Arrays 50Mohms 1% 600:1 ratio tol 1% AEC-Q200 RoHS: Compliant | 868 |
|
$1.3800 / $3.1100 | Buy Now |
|
Future Electronics | CDMA Series 2512 50 MOhm ± 1 % 1 W Medium Voltage Thick Film Chip Divider RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 500Reel |
|
$2.2800 | Buy Now |
DISTI #
CDMA50M0F6000FE5
|
TTI | Resistor Networks & Arrays 50Mohms 1% 600:1 ratio tol 1% AEC-Q200 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.3800 | Buy Now |
DISTI #
C1S803609079970
|
Chip1Stop | Unclassified | 980 |
|
$0.9000 / $1.3100 | Buy Now |