Part Details for CDM816-08A-01FST-3M-67 by Same Sky
Overview of CDM816-08A-01FST-3M-67 by Same Sky
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM816-08A-01FST-3M-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM816-08A-01FST-3M-67-ND
|
DigiKey | CIRC CBL 8POS PLUG TO WIRE 9.84' Min Qty: 1 Lead time: 10 Weeks Container: Box |
24 In Stock |
|
$13.8270 / $26.8300 | Buy Now |
DISTI #
179-CDM81608A01FST3M
|
Mouser Electronics | Circular Metric Connectors Female Plug Blunt Cut Cable 8 Pins 30 V 1.5 A Screw Copper Alloyx 1.0 3 M 26 AWG RoHS: Compliant | 89 |
|
$14.6200 / $20.3300 | Buy Now |