Part Details for CDM815-08A-01MST-2M-67 by Same Sky
Overview of CDM815-08A-01MST-2M-67 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM815-08A-01MST-2M-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM815-08A-01MST-2M-67-ND
|
DigiKey | CIRC CBL 8POS RCPT TO WIRE 6.56' Min Qty: 1 Lead time: 13 Weeks Container: Box |
36 In Stock |
|
$11.6070 / $22.5300 | Buy Now |
DISTI #
179-CDM81508A01MST2M
|
Mouser Electronics | Circular Metric Connectors Circular Cable Assembly, M8 Male Plug, Blunt Cut Cable, 8 Pins, Vertical, Unshielded, A-Coding, 30 V, 1.5 A, Screw Copper Alloy, M8 x 1.0, 2 M, 26 AWG, Black, PVC, IP67 RoHS: Compliant | 107 |
|
$12.3900 / $18.9900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40 Package Multiple: 20 Container: Box | 0Box |
|
$11.2000 | Buy Now |