Part Details for CDM815-04A-01MST-2M-67 by Same Sky
Overview of CDM815-04A-01MST-2M-67 by Same Sky
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM815-04A-01MST-2M-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-CDM81504A01MST2M
|
Mouser Electronics | Circular Metric Connectors Circular Cable Assembly, M8 Male Plug, Blunt Cut Cable, 4 Pins, Vertical, Unshielded, A-Coding, 60 V, 3 A, Screw Copper Alloy, M8 x 1.0, 2 M, 24 AWG, Black, PVC, IP67 RoHS: Compliant | 20 |
|
$8.9200 / $13.9400 | Buy Now |