Part Details for CDM815-04A-01MST-1M-67 by Same Sky
Overview of CDM815-04A-01MST-1M-67 by Same Sky
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM815-04A-01MST-1M-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-CDM81504A01MST1M
|
Mouser Electronics | Circular Metric Connectors Male Plug Blunt Cut Cable 4 Pins 60 V 3 A Screw Copper Alloyx 1.0 1 M 24 AWG RoHS: Compliant | 52 |
|
$6.7500 / $11.1700 | Buy Now |