Part Details for CDM813-03A-FT-F010-67 by Same Sky
Overview of CDM813-03A-FT-F010-67 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSSMDB37MF-010 | Amphenol Cables on Demand | Amphenol CS-DSSMDB37MF-010 37-Pin (DB37) Standard Shielded D-Sub Cable - Male / Female 10ft | |
CS-DSPMHD15MF-010 | Amphenol Cables on Demand | Amphenol CS-DSPMHD15MF-010 15-Pin (HD15) Premium HD D-Sub Cable - Double Shielded + EMI Cage - Male / Female 10ft |
Price & Stock for CDM813-03A-FT-F010-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM813-03A-FT-F010-67-ND
|
DigiKey | 3 PINS, PANEL MOUNT, CRIMPED PC Min Qty: 1 Lead time: 13 Weeks Container: Box |
67 In Stock |
|
$4.6029 / $9.7500 | Buy Now |
DISTI #
179-CDM81303AFTF0106
|
Mouser Electronics | Circular Metric Connectors 3 Pins Panel Mount Crimped Pc Pins Front M10 x 0.75 ACoding Screw Copper Alloy RoHS: Compliant | 70 |
|
$4.5800 / $7.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 80 Container: Box | 0Box |
|
$4.4000 | Buy Now |
|
Onlinecomponents.com | 3 Pins, Panel Mount, Crimped Pc Pins, Front Fastened M10 x 0.75, A-Coding, Screw Copper Alloy, IP67, M8 Female Circular Connector Jack RoHS: Compliant | 0 |
|
$4.8200 / $7.0300 | Buy Now |
Part Details for CDM813-03A-FT-F010-67
CDM813-03A-FT-F010-67 CAD Models
CDM813-03A-FT-F010-67 Part Data Attributes
|
CDM813-03A-FT-F010-67
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CDM813-03A-FT-F010-67
Same Sky
3 Pins, Panel Mount, Crimped Pc Pins, Front Fastened M10 x 0.75, A-Coding, Screw Copper Alloy, IP67, M8 Female Circular Connector Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |