There are no models available for this part yet.
Overview of CDM812-08A-MT-R805-67 by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-452MEB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, Ferrite-Core, 3335, | |
SER8052-103MEC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3335, | |
SER8052-802MEB | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, |
Price & Stock for CDM812-08A-MT-R805-67 by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2223-CDM812-08A-MT-R805-67-ND
|
DigiKey | 8 PINS, PANEL MOUNT, REAR FASTEN Min Qty: 1 Lead time: 13 Weeks Container: Box |
236 In Stock |
|
$6.6431 / $11.1500 | Buy Now | |
DISTI #
179-CDM81208AMTR8056
|
Mouser Electronics | Circular Metric Connectors 8 Pins Panel Mount Rear M8 x 0.5 ACoding Screw Copper Alloy IP67 RoHS: Compliant | 44 |
|
$6.6400 / $11.1500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 80 Lead time: 13 Weeks Container: Box | 0Box |
|
$6.0100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2200 / $9.4500 | Buy Now |
CAD Models for CDM812-08A-MT-R805-67 by Same Sky
Part Data Attributes for CDM812-08A-MT-R805-67 by Same Sky
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI DEVICES
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Same Sky
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|