Part Details for CDM801-05B-MP-F810-67 by Same Sky
Overview of CDM801-05B-MP-F810-67 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSAEDF8104 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Four Port, Stacked, 2x2, Shield With No EMI Tabs, With LEDs | |
RJSAEJF8102 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Two Port, Stacked, 2x1, Shield With No EMI Tabs, With LEDs | |
RJHSE5F8103 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Three Port, Shield With No EMI Tabs, With LEDs |
Price & Stock for CDM801-05B-MP-F810-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM801-05B-MP-F810-67-ND
|
DigiKey | 5 PINS, PANEL MOUNT, FRONT FASTE Min Qty: 1 Lead time: 13 Weeks Container: Box |
236 In Stock |
|
$4.9360 / $10.4400 | Buy Now |
DISTI #
179-CDM80105BMPF8106
|
Mouser Electronics | Circular Metric Connectors 5 Pins Panel Mount Front Fastened M8 x 1.0 BCoding Screw Copper Alloy M8 Male RoHS: Compliant | 237 |
|
$5.2400 / $8.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 80 Container: Box | 0Box |
|
$4.7500 | Buy Now |
|
Onlinecomponents.com | 5 Pins, Panel Mount, Front Fastened M8 x 1.0, B-Coding, Screw Copper Alloy, M8 Male Circular Connector Jack RoHS: Compliant | 0 |
|
$5.2100 / $7.5900 | Buy Now |
Part Details for CDM801-05B-MP-F810-67
CDM801-05B-MP-F810-67 CAD Models
CDM801-05B-MP-F810-67 Part Data Attributes
|
CDM801-05B-MP-F810-67
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CDM801-05B-MP-F810-67
Same Sky
5 Pins, Panel Mount, Front Fastened M8 x 1.0, B-Coding, Screw Copper Alloy, M8 Male Circular Connector Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |