Part Details for CDM518-04A-01MRA-1M-67 by Same Sky
Overview of CDM518-04A-01MRA-1M-67 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9220301MRA | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver | |
5962-9221701MRA | Renesas Electronics Corporation | Fast CMOS Octal Transparent Latch | |
5962-9221501MRA | Renesas Electronics Corporation | OCTAL D REGISTER |
Price & Stock for CDM518-04A-01MRA-1M-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM518-04A-01MRA-1M-67-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 3.28' Min Qty: 1 Lead time: 13 Weeks Container: Box |
40 In Stock |
|
$12.9094 / $25.0900 | Buy Now |
DISTI #
179-M51804A01MRA1M67
|
Mouser Electronics | Sensor Cables / Actuator Cables Angled,UnShielded,A-Coding 4PIN , PUR 1.0M,Screw M05X0.5 Copper alloy RoHS: Compliant | 40 |
|
$13.5600 / $18.8600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$12.6300 | Buy Now |
Part Details for CDM518-04A-01MRA-1M-67
CDM518-04A-01MRA-1M-67 CAD Models
CDM518-04A-01MRA-1M-67 Part Data Attributes
|
CDM518-04A-01MRA-1M-67
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CDM518-04A-01MRA-1M-67
Same Sky
Circular Cable Assembly, M5 Male Plug, Blunt Cut Cable, 4 Pins, Right Angle, Unshielded, A-Coding, 60 V, 1 A, Screw Copper Alloy, M5 x 0.5, 2 M, 26 AWG, Black, PUR, IP67
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |