Part Details for CDM512-04A-FW-R505-050-67 by Same Sky
Overview of CDM512-04A-FW-R505-050-67 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM512-04A-FW-R505-050-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM512-04A-FW-R505-050-67-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 1.64' Min Qty: 1 Lead time: 13 Weeks Container: Box |
100 In Stock |
|
$5.4103 / $9.0800 | Buy Now |
DISTI #
179-1204AFWR50505067
|
Mouser Electronics | Circular Metric Connectors Solder Type,Rear Fastened M5*0.5,A-Coding 4PIN ,Screw Copper alloy,WL 0.5M RoHS: Compliant | 85 |
|
$5.4000 / $9.0700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$5.0200 | Buy Now |
Part Details for CDM512-04A-FW-R505-050-67
CDM512-04A-FW-R505-050-67 CAD Models
CDM512-04A-FW-R505-050-67 Part Data Attributes
|
CDM512-04A-FW-R505-050-67
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CDM512-04A-FW-R505-050-67
Same Sky
4 Pins, PCB Panel Mount, Pc Pins, Rear Fastened M5 x 0.5, A-Coding, Screw Copper Alloy, IP67, Wire Length 0.5M, M5 Female Circular Connector Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |