Part Details for CDM504-04A-FP-R505-67 by CUI Devices
Overview of CDM504-04A-FP-R505-67 by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM504-04A-FP-R505-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM504-04A-FP-R505-67-ND
|
DigiKey | M05 FEMALE PANEL MOUNT,PCB TYPE, Min Qty: 1 Lead time: 13 Weeks Container: Box |
240 In Stock |
|
$4.3693 / $7.4900 | Buy Now |
DISTI #
179-DM50404AFPR50567
|
Mouser Electronics | Circular Metric Connectors PCB Type,Rear Fastened M5*0.5,A-Coding 4PIN ,Screw Copper alloy RoHS: Compliant | 240 |
|
$4.3600 / $7.4800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 240 Package Multiple: 80 Container: Box | 0Box |
|
$4.1200 | Buy Now |
Part Details for CDM504-04A-FP-R505-67
CDM504-04A-FP-R505-67 CAD Models
CDM504-04A-FP-R505-67 Part Data Attributes
|
CDM504-04A-FP-R505-67
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CDM504-04A-FP-R505-67
CUI Devices
4 Pins, PCB Panel Mount, Pc Pins, Rear Fastened M5 x 0.5, A-Coding, Screw Copper Alloy, IP67, M5 Female Circular Connector Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |