Part Details for CDM3S-400F/3300 400A M3S400F4003300 by Delixi Electric
Overview of CDM3S-400F/3300 400A M3S400F4003300 by Delixi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC400A/BPA | Rochester Electronics LLC | CLC400 - OP AMP, WIDEBAND, FAST SETTLING, CURRENT FEEDBACK - Dual marked (5962-8997001PA) | |
ISL89400ABZ-TK | Renesas Electronics Corporation | 100V, 1.25A Peak, High Frequency Half-Bridge Drivers, SOICN, /Reel | |
2SK1400A-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-220AB, /Tube |
Price & Stock for CDM3S-400F/3300 400A M3S400F4003300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | CDM3S-400F/3300 400A M3S400F4003300 | 2530 |
|
$75.5191 | Buy Now |