There are no models available for this part yet.
Overview of CDM3LS-125C/4300B 80A 1/3/5 3LS12C80B300B0 by Delixi Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2448A-A | Analog Devices | LTM4636 Demo Board - 80A Polyp | |
ADP125CP-EVALZ | Analog Devices | 500mA LDO Eval Board(LFCSP) | |
LT1125CSW#PBF | Analog Devices | 4x L N, Hi Speed Prec Op Amps |
Price & Stock for CDM3LS-125C/4300B 80A 1/3/5 3LS12C80B300B0 by Delixi Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | CDM3LS-125C/4300B 80A 1/3/5 3LS12C80B300B0 | 32 |
|
$47.1376 | Buy Now |