Part Details for CDM3400MX1A2/SHUNT RIGHT LEADM3M3S-400/630/630B AC 230V by Delixi Electric
Overview of CDM3400MX1A2/SHUNT RIGHT LEADM3M3S-400/630/630B AC 230V by Delixi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-174RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-005 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft |
Price & Stock for CDM3400MX1A2/SHUNT RIGHT LEADM3M3S-400/630/630B AC 230V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | CDM3400MX1A2/Shunt Right LeadM3M3S-400/630/630b AC 230V | 147 |
|
$9.7548 | Buy Now |