Part Details for CDM1L-225L/4300A 160A 100-300-500MA CDM1LE225L160AKT by Delixi Electric
Overview of CDM1L-225L/4300A 160A 100-300-500MA CDM1LE225L160AKT by Delixi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR47J0HD | Murata Manufacturing Co Ltd | Fixed IND 470nH 500mA POWRTRN | |
54LS160A/BEA | Rochester Electronics LLC | 54LS160 - DECADE COUNTER, 4-BIT SYNCHRONOUS - Dual marked (M38510/31503BEA) | |
CA3160AE | Rochester Electronics | Operational Amplifier, 1 Func, 5000uV Offset-Max, BICMOS, PDIP8, PACKAGE-8 |
Price & Stock for CDM1L-225L/4300A 160A 100-300-500MA CDM1LE225L160AKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | CDM1L-225L/4300A 160A 100-300-500mA CDM1LE225L160AKT | 25 |
|
$69.6714 | Buy Now |