Part Details for CDM12S5A-FSL03A-02BP75 by Altech Corporation
Overview of CDM12S5A-FSL03A-02BP75 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM12S5A-FSL03A-02BP75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3158
|
Newark | Conn. Cable, M12, 5 Pin, Male To Form A Connector |Altech CDM12S5A-FSL03A-02BP75 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2600 / $44.3400 | Buy Now |
DISTI #
1920-CDM12S5A-FSL03A-02BP75-ND
|
DigiKey | CONN. CABLE, M12, 5 PIN, MALE TO Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.3600 | Buy Now |
DISTI #
845-CD15ASL03A02BP75
|
Mouser Electronics | Altech Conn. Cable, M12, 5 pin, male to Form A Connector | 0 |
|
$27.8300 / $41.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$27.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.4600 / $36.3000 | Buy Now |