Part Details for CDM1278-04D-01FRA-1M-RJ45-67 by Same Sky
Overview of CDM1278-04D-01FRA-1M-RJ45-67 by Same Sky
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ45STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 25ft | |
MP-5XRJ45UNNE-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-007 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 7ft | |
MP-5FRJ45STWS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-007 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 7ft |
Price & Stock for CDM1278-04D-01FRA-1M-RJ45-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM1278-04D-01FRA-1M-RJ45-67-ND
|
DigiKey | M12 FEMALE MOLDED CABLE,ANGLED, Min Qty: 1 Lead time: 6 Weeks Container: Box |
32 In Stock |
|
$11.1222 / $17.0500 | Buy Now |
DISTI #
179-7804D01FRA1MRJ45
|
Mouser Electronics | Specialized Cables Angled,Shielded,D-Code 4PIN ,Screw Copper alloy,PUR 1.0M,+RJ45 RoHS: Compliant | 32 |
|
$11.1200 / $17.0400 | Buy Now |