Part Details for CDM1259-04D-01FST-1M-RJ45-67 by Same Sky
Overview of CDM1259-04D-01FST-1M-RJ45-67 by Same Sky
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ45STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 25ft | |
MP-5XRJ45UNNE-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-007 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 7ft | |
MP-5FRJ45STWS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-007 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 7ft |
Price & Stock for CDM1259-04D-01FST-1M-RJ45-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM1259-04D-01FST-1M-RJ45-67-ND
|
DigiKey | M12 FEMALE MOLDED CABLE,STRAIGH Min Qty: 1 Lead time: 6 Weeks Container: Box |
61 In Stock |
|
$9.6718 / $16.0000 | Buy Now |
DISTI #
179-804D01MST51MRJ45
|
Mouser Electronics | Specialized Cables Straight,Shielded,D-Code 4PIN ,Screw Copper alloy,PVC 1.0M,+RJ45 RoHS: Compliant | 54 |
|
$10.5400 / $15.9900 | Buy Now |