Part Details for CDM1235-04A-01FST-1M-67 by Same Sky
Overview of CDM1235-04A-01FST-1M-67 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM1235-04A-01FST-1M-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM1235-04A-01FST-1M-67-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 3.28' Min Qty: 40 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$16.1615 | Buy Now |
DISTI #
179-123504A01FST1M67
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Female Molded Cable, Straight, UnShielded?A-Coding 4PIN , Cable Jaket PVC 1.0M, Screw M12X1.0 | 0 |
|
$14.1000 / $18.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Box | 0Box |
|
$12.2100 | Buy Now |
|
Onlinecomponents.com | Circular Cable Assembly, M12 Female Plug, Blunt Cut Cable, 4 Pins, Vertical, Unshielded, A-Coding, 250 V, 4 A, Screw Stainless Steel, M12 x 1.0, 1 M, 22 AWG, Black, PVC, IP67 RoHS: Compliant | 0 |
|
$12.8200 / $16.8300 | Buy Now |
Part Details for CDM1235-04A-01FST-1M-67
CDM1235-04A-01FST-1M-67 CAD Models
CDM1235-04A-01FST-1M-67 Part Data Attributes
|
CDM1235-04A-01FST-1M-67
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CDM1235-04A-01FST-1M-67
Same Sky
Circular Cable Assembly, M12 Female Plug, Blunt Cut Cable, 3~12 Pins, Vertical, Unshielded, A-Coding, Screw Stainless Steel, M12 x 1.0, 1~3 M, Black, PVC, IP67
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |