Part Details for CDM1235-03A-01FST-3M-67 by Same Sky
Results Overview of CDM1235-03A-01FST-3M-67 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDM1235-03A-01FST-3M-67 Information
CDM1235-03A-01FST-3M-67 by Same Sky is a Circular Connector.
Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CDM1235-03A-01FST-3M-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM1235-03A-01FST-3M-67-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 9.84' Min Qty: 32 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$16.5822 | Buy Now |
DISTI #
179-123503A01FST3M67
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Female Molded Cable, Straight, UnShielded?A-Coding 3PIN , Cable... more | 0 |
|
$15.8600 / $21.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 16 Lead time: 12 Weeks Container: Box |
0 Box |
|
$16.3200 / $16.5800 | Buy Now |
|
Onlinecomponents.com | Circular Cable Assembly, M12 Female Plug, Blunt Cut Cable, 3 Pins, Vertical, Unshielded, A-Coding, 2... more RoHS: Compliant | 0 |
|
$15.0000 / $19.6900 | Buy Now |
Part Details for CDM1235-03A-01FST-3M-67
CDM1235-03A-01FST-3M-67 CAD Models
CDM1235-03A-01FST-3M-67 Part Data Attributes
|
CDM1235-03A-01FST-3M-67
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CDM1235-03A-01FST-3M-67
Same Sky
Circular Cable Assembly, M12 Female Plug, Blunt Cut Cable, 3~12 Pins, Vertical, Unshielded, A-Coding, Screw Stainless Steel, M12 x 1.0, 1~3 M, Black, PVC, IP67
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |