Part Details for CDM1232-05A-02MST-1M-67 by Same Sky
Overview of CDM1232-05A-02MST-1M-67 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM1232-05A-02MST-1M-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM1232-05A-02MST-1M-67-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 3.28' Min Qty: 1 Lead time: 13 Weeks Container: Box |
20 In Stock |
|
$15.3904 / $29.6900 | Buy Now |
DISTI #
179-123205A02MST1M67
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Male Molded Cable, Straight, Shielded?A-Coding 5PIN , Cable Jaket PVC 1.0M, Screw M12X1.0 RoHS: Compliant | 36 |
|
$15.2300 / $16.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 13 Weeks Container: Box | 0Box |
|
$15.2400 | Buy Now |
|
Onlinecomponents.com | Circular Cable Assembly, M12 Male Plug, Blunt Cut Cable, 5 Pins, Vertical, Shielded, A-Coding, 60 V, 4 A, Screw Copper Alloy, M12 x 1.0, 1 M, 22 AWG, Black, PVC, IP67 RoHS: Compliant | 0 |
|
$15.6300 / $21.0100 | Buy Now |
Part Details for CDM1232-05A-02MST-1M-67
CDM1232-05A-02MST-1M-67 CAD Models
CDM1232-05A-02MST-1M-67 Part Data Attributes
|
CDM1232-05A-02MST-1M-67
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CDM1232-05A-02MST-1M-67
Same Sky
Circular Cable Assembly, M12 Male Plug, Blunt Cut Cable, 3~12 Pins, Vertical, Shielded, A-Coding, Screw Copper Alloy, M12 x 1.0, 1~3 M, Black, PVC, IP67
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |