Part Details for CDM1228-04A-01MST-3M-67 by Same Sky
Overview of CDM1228-04A-01MST-3M-67 by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM1228-04A-01MST-3M-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM1228-04A-01MST-3M-67-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 9.84' Min Qty: 1 Lead time: 13 Weeks Container: Box |
26 In Stock |
|
$14.6183 / $28.2900 | Buy Now |
DISTI #
179-122804A01MST3M67
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Male Molded Cable, Straight, UnShielded, A-Coding 4PIN , Cable Jaket PVC 3.0M, Screw M12X1.0 RoHS: Compliant | 28 |
|
$14.6100 / $22.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 16 Container: Box | 0Box |
|
$14.4400 | Buy Now |
|
Onlinecomponents.com | Circular Cable Assembly, M12 Male Plug, Blunt Cut Cable, 4 Pins, Vertical, Unshielded, A-Coding, 250 V, 4 A, Screw Copper Alloy, M12 x 1.0, 3 M, 22 AWG, Black, PVC, IP67 RoHS: Compliant |
48 Partner Stock |
|
$15.4700 / $20.3100 | Buy Now |
|
Master Electronics | Circular Cable Assembly, M12 Male Plug, Blunt Cut Cable, 4 Pins, Vertical, Unshielded, A-Coding, 250 V, 4 A, Screw Copper Alloy, M12 x 1.0, 3 M, 22 AWG, Black, PVC, IP67 RoHS: Compliant |
48 Partner Stock |
|
$15.4700 / $20.3100 | Buy Now |
Part Details for CDM1228-04A-01MST-3M-67
CDM1228-04A-01MST-3M-67 CAD Models
CDM1228-04A-01MST-3M-67 Part Data Attributes
|
CDM1228-04A-01MST-3M-67
Same Sky
Buy Now
|
Compare Parts:
CDM1228-04A-01MST-3M-67
Same Sky
|
Samacsys Manufacturer | Same Sky |