Part Details for CDM1227-12A-FW-R9-050-67 by Same Sky
Overview of CDM1227-12A-FW-R9-050-67 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for CDM1227-12A-FW-R9-050-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM1227-12A-FW-R9-050-67-ND
|
DigiKey | CIR CBL 12POS PLUG TO WIRE 1.67' Min Qty: 100 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.2257 | Buy Now |
DISTI #
179-CDM122712AFWR905
|
Mouser Electronics | Circular Metric Connectors M12 Female Panel mount, Solder Type, Rear Fastened PG9?ACode 12PIN , Screw Copper alloy, 050M RoHS: Compliant | 0 |
|
$20.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 13 Weeks Container: Box | 0Box |
|
$19.2300 | Buy Now |