Part Details for CDM1227-05A-FW-R9-050-67 by Same Sky
Overview of CDM1227-05A-FW-R9-050-67 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM1227-05A-FW-R9-050-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM1227-05A-FW-R9-050-67-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 1.67' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
64 In Stock |
|
$11.9635 / $18.3400 | Buy Now |
DISTI #
179-CDM122705AFWR905
|
Mouser Electronics | Circular Metric Connectors M12 Female Panel mount, Solder Type, Rear Fastened PG9?ACode 5PIN , Screw Copper alloy, 050M RoHS: Compliant | 89 |
|
$11.8200 / $18.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 13 Weeks Container: Box | 0Box |
|
$10.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8600 / $17.2900 | Buy Now |
Part Details for CDM1227-05A-FW-R9-050-67
CDM1227-05A-FW-R9-050-67 CAD Models
CDM1227-05A-FW-R9-050-67 Part Data Attributes
|
CDM1227-05A-FW-R9-050-67
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CDM1227-05A-FW-R9-050-67
Same Sky
3~12 Pins, Panel Mount, Wire Leads, Rear Fastened PG9, A-Coding, Screw Copper Alloy, M12 Female Circular Connector Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |