Part Details for CDM-30 by Curtis Industries
Overview of CDM-30 by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDM-30-ND
|
DigiKey | CONN BARRIER STRP 30CIRC 0.546" Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
18 In Stock |
|
$74.9500 / $83.1100 | Buy Now |
DISTI #
CURCDM-30
|
Heilind Electronics | 30CIR DUAL ROW TERM BLK | Americas - 6 in Stock |
|
$103.3794 | Buy Now |
DISTI #
CURCDM-30
|
Interstate Connecting Components | 30CIR DUAL ROW TERM BLK | 2 |
|
$103.3794 | Buy Now |