Part Details for CDM-240L/NMHD/4-1/4IN/SM by CDM SIGNAL STORM CABLES
Results Overview of CDM-240L/NMHD/4-1/4IN/SM by CDM SIGNAL STORM CABLES
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDM-240L/NMHD/4-1/4IN/SM Information
CDM-240L/NMHD/4-1/4IN/SM by CDM SIGNAL STORM CABLES is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE512S32-40LC | Rochester Electronics LLC | TE512S32 - Triscend E5 Customizable Microcontroller Platform, PQFP128 | |
95278-102-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 40 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
77317-412-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 40 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for CDM-240L/NMHD/4-1/4IN/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | LMR-240-UF Jumper NMHD-SM 4 1/4IN Package Multiple: 1 | 0 |
|
RFQ |