Part Details for CDM-200A/SM/18/SM by CDM SIGNAL STORM CABLES
Overview of CDM-200A/SM/18/SM by CDM SIGNAL STORM CABLES
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP65S08DWA-00#W0 | Renesas Electronics Corporation | IGBT 650V 200A Wafer | |
RJP65S08DWT-80#X0 | Renesas Electronics Corporation | IGBT 650V 200A Chip | |
RJP65S08DWT-00#X0 | Renesas Electronics Corporation | IGBT 650V 200A Chip |
Price & Stock for CDM-200A/SM/18/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | LMR-200 JUMPER SM-SM 18FT Package Multiple: 1 | 111 |
|
Buy Now |