Part Details for CDM-200A/NM/10/TFRP by CDM SIGNAL STORM CABLES
Results Overview of CDM-200A/NM/10/TFRP by CDM SIGNAL STORM CABLES
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDM-200A/NM/10/TFRP Information
CDM-200A/NM/10/TFRP by CDM SIGNAL STORM CABLES is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP65S08DWA-00#W0 | Renesas Electronics Corporation | IGBT 650V 200A Wafer | |
RJP65S08DWT-80#X0 | Renesas Electronics Corporation | IGBT 650V 200A Chip | |
RJP65S08DWT-00#X0 | Renesas Electronics Corporation | IGBT 650V 200A Chip |
Price & Stock for CDM-200A/NM/10/TFRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | LMR-200 Jumper NM-TFRP 10FT Package Multiple: 1 | 0 |
|
RFQ |