Part Details for CDM-195A/SM/40/SM by CDM SIGNAL STORM CABLES
Overview of CDM-195A/SM/40/SM by CDM SIGNAL STORM CABLES
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP195ACPZ-R7 | Analog Devices | 600mA High Side Pwr switch w/R | |
AD8195ACPZ | Analog Devices | Front Panel HDMI Buffer | |
DC1195A | Analog Devices | LTM8023 Demo Board - 36V, 2A S |
Price & Stock for CDM-195A/SM/40/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | LMR-195 JUMPER SM-SM 40FT Package Multiple: 1 | 74 |
|
Buy Now |