Part Details for CDM-18-3018-90-36-DW02 by Luminus Devices
Overview of CDM-18-3018-90-36-DW02 by Luminus Devices
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6030-182MEC | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
LPS5030-183MRC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
XAL6030-182MEB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 |
Price & Stock for CDM-18-3018-90-36-DW02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1567-ND
|
DigiKey | LED MOD CDM WARM WHT RECT 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2 In Stock |
|
$8.1197 / $14.7700 | Buy Now |
DISTI #
CDM-18-3018-90-36-
|
Avnet Americas | CubePower Dynamic COB Warm Dimming - Trays (Alt: CDM-18-3018-90-36-) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.4115 / $8.3997 | Buy Now |
DISTI #
896-CDM1830189036DW2
|
Mouser Electronics | LED Lighting Modules COB Warm Dimming LED 3000K to 1800K RoHS: Compliant | 0 |
|
$8.1100 / $8.5900 | Order Now |
|
Future Electronics | CDM 18 Warm Dimming LED Spot Modules 92CRI 4000K to 2700K warm dimming RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tray | 2Tray |
|
$8.2400 / $8.6500 | Buy Now |
|
Future Electronics | CDM 18 Warm Dimming LED Spot Modules 92CRI 4000K to 2700K warm dimming RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 150 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$8.2400 | Buy Now |
|
Future Electronics | CDM 18 Warm Dimming LED Spot Modules 92CRI 4000K to 2700K warm dimming RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 150 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$8.2400 / $8.6500 | Buy Now |
DISTI #
CDM-18-3018-90-36-DW02
|
EBV Elektronik | (Alt: CDM-18-3018-90-36-DW02) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CDM-18-3018-90-36-DW02
CDM-18-3018-90-36-DW02 CAD Models
CDM-18-3018-90-36-DW02 Part Data Attributes
|
CDM-18-3018-90-36-DW02
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CDM-18-3018-90-36-DW02
Luminus Devices
COB,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Optoelectronic Device Type | COB |