Part Details for CDLL980 by Microchip Technology Inc
Overview of CDLL980 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for CDLL980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2583
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL980 Min Qty: 323 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $2.5400 | Buy Now |
DISTI #
CDLL980-ND
|
DigiKey | DIODE ZENER 62V 500MW DO213AB Min Qty: 323 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5400 | Buy Now |
DISTI #
CDLL980
|
Avnet Americas | Diode Zener Single 62V 20% 500mW 2-Pin DO-213AA - Bulk (Alt: CDLL980) RoHS: Not Compliant Min Qty: 323 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 / $2.7400 | Buy Now |
DISTI #
494-CDLL980
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.5400 | Order Now |
DISTI #
CDLL980
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6800 / $3.9100 | Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 127 Package Multiple: 1 | 0 |
|
$2.4500 / $3.0200 | Buy Now |
|
Master Electronics | 0 |
|
$2.6800 / $3.9100 | Buy Now |
Part Details for CDLL980
CDLL980 CAD Models
CDLL980 Part Data Attributes
|
CDLL980
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL980
Microchip Technology Inc
Zener Diode, 62V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 20% | |
Working Test Current | 2 mA |
Alternate Parts for CDLL980
This table gives cross-reference parts and alternative options found for CDLL980. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL980, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL6019URE3 | Zener Diode, 62V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL980 vs MLL6019URE3 |
1N6019URE3TR | Zener Diode, 62V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL980 vs 1N6019URE3TR |
1N6019UR-1 | Zener Diode, 62V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL980 vs 1N6019UR-1 |
MX1N6019UR | Zener Diode, 62V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL980 vs MX1N6019UR |
1N6019UR-1E3 | Zener Diode, 62V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | Microsemi Corporation | CDLL980 vs 1N6019UR-1E3 |
MX1N5265UR-1TR | Zener Diode, 62V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL980 vs MX1N5265UR-1TR |
MXMLL6019UR | Zener Diode, 62V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL980 vs MXMLL6019UR |
1N5265UR-1TR | Zener Diode, 62V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL980 vs 1N5265UR-1TR |
MQMLL5265-1TR | Zener Diode, 62V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL980 vs MQMLL5265-1TR |
MQMLL5265-1E3TR | Zener Diode, 62V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL980 vs MQMLL5265-1E3TR |