There are no models available for this part yet.
Overview of CDLL942A/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CDLL942A/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ5343
|
Newark | Temperature Compensated Do-213Aa Rohs Compliant: Yes |Microchip CDLL942A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.0100 / $11.4500 | Buy Now | |
DISTI #
150-CDLL942A/TR-ND
|
DigiKey | TEMPERATURE COMPENSATED Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.4500 | Buy Now | |
DISTI #
CDLL942A/TR
|
Avnet Americas | Diode Zener Single 11.7V 5% 0.5W 2-Pin DO-213AA T/R - Tape and Reel (Alt: CDLL942A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$11.0100 / $12.3300 | Buy Now | |
DISTI #
579-CDLL942A/TR
|
Mouser Electronics | Zener Diodes Temperature Compensated | 0 |
|
$11.4500 | Order Now | |
DISTI #
CDLL942A/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.3300 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$11.1600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4900 / $11.2700 | Buy Now | ||
NAC | Temperature Compensated, DO-213AA RoHS: Compliant Min Qty: 28 Package Multiple: 1 | 0 |
|
$10.7400 / $12.9600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$10.4900 / $11.2700 | Buy Now |