There are no models available for this part yet.
Overview of CDLL829AE3/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for CDLL829AE3/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ0455
|
Newark | Temperature Compensated Do-213Aa Rohs Compliant: Yes |Microchip CDLL829AE3/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2200 / $23.1200 | Buy Now | |
DISTI #
150-CDLL829AE3/TR-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.1200 | Buy Now | |
DISTI #
494-CDLL829AE3/TR
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Compliant | 0 |
|
$23.1200 | Order Now | |
DISTI #
CDLL829AE3/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$24.9000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$22.5000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0600 / $46.2000 | Buy Now | ||
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$21.6700 / $25.3900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$22.0600 / $46.2000 | Buy Now |
CAD Models for CDLL829AE3/TR by Microchip Technology Inc
Part Data Attributes for CDLL829AE3/TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOD-80, MELF-2
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
METALLURGICAL BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
10 Ω
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
6.2 V
|
Reverse Current-Max
|
2 µA
|
Reverse Test Voltage
|
3 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Temp Coeff-Max
|
0.031 mV/°C
|
Working Test Current
|
7.5 mA
|