Part Details for CDLL8.55V/TR by Microchip Technology Inc
Overview of CDLL8.55V/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78268ARZ-T | Renesas Electronics Corporation | 55V Synchronous Buck Controller with Integrated 3A Driver | |
ISL83202IBZT | Renesas Electronics Corporation | 55V, 1A Peak Current H-Bridge FET Driver | |
ISL78268ARZ | Renesas Electronics Corporation | 55V Synchronous Buck Controller with Integrated 3A Driver |
Price & Stock for CDLL8.55V/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5333
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL8.55V/TR RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.7000 / $15.3300 | Buy Now |
DISTI #
150-CDLL8.55V/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.2301 | Buy Now |
DISTI #
CDLL8.55V/TR
|
Avnet Americas | VOLTAGE REGULATOR - Tape and Reel (Alt: CDLL8.55V/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$13.7000 / $15.3300 | Buy Now |
DISTI #
579-CDLL8.55V/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$14.2300 / $15.3300 | Order Now |
DISTI #
CDLL8.55V/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.3300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$13.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5900 / $28.4700 | Buy Now |
|
NAC | Voltage Regulator, DO-213AB RoHS: Compliant Min Qty: 22 Package Multiple: 1 | 0 |
|
$13.3500 / $15.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.5900 / $28.4700 | Buy Now |