There are no models available for this part yet.
Overview of CDLL5944D by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CDLL5944D by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ2959
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL5944D RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8000 / $10.1800 | Buy Now | |
DISTI #
CDLL5944D-ND
|
DigiKey | DIODE ZENER 62V 1.25W DO213AB Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1801 | Buy Now | |
DISTI #
CDLL5944D/TR
|
Avnet Americas | Diode Zener Single 62V 1% 1.5W 2-Pin DO-213AB - Tape and Reel (Alt: CDLL5944D/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$9.9400 / $11.1400 | Buy Now | |
DISTI #
CDLL5944D
|
Avnet Americas | Diode Zener Single 62V 1% 1.5W 2-Pin DO-213AB - Bulk (Alt: CDLL5944D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8000 / $10.9600 | Buy Now | |
DISTI #
494-CDLL5944D
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$10.1800 | Order Now | |
DISTI #
CDLL5944D
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.9600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7300 / $15.6400 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 31 Package Multiple: 1 | 0 |
|
$9.5400 / $11.5000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$10.7300 / $15.6400 | Buy Now |