Part Details for CDLL5925D by Microchip Technology Inc
Overview of CDLL5925D by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL5925D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2915
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL5925D RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8000 / $10.9600 | Buy Now |
DISTI #
CDLL5925D-ND
|
DigiKey | DIODE ZENER 10V 1.25W DO213AB Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1801 | Buy Now |
DISTI #
CDLL5925D
|
Avnet Americas | Diode Zener Single 10V 1% 1.5W 2-Pin DO-213AB - Bulk (Alt: CDLL5925D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8000 / $10.9600 | Buy Now |
DISTI #
494-CDLL5925D
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$10.1800 | Order Now |
DISTI #
CDLL5925D
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7300 / $15.6400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 31 Package Multiple: 1 | 0 |
|
$9.5400 / $11.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.7300 / $15.6400 | Buy Now |