Part Details for CDLL5818E3/TR by Microchip Technology Inc
Overview of CDLL5818E3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CDLL5818E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2884
|
Newark | Small-Signal Schottky Do-213Ab Rohs Compliant: Yes |Microchip CDLL5818E3/TR RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4000 / $8.2800 | Buy Now |
DISTI #
150-CDLL5818E3/TR-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A DO213AB Min Qty: 107 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6900 | Buy Now |
DISTI #
CDLL5818E3/TR
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin DO-213AA T/R - Tape and Reel (Alt: CDLL5818E3/TR) RoHS: Compliant Min Qty: 107 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$7.4000 / $8.2800 | Buy Now |
DISTI #
494-CDLL5818E3/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Compliant | 0 |
|
$7.6900 | Order Now |
DISTI #
CDLL5818E3/TR
|
Microchip Technology Inc | Small-Signal Schottky _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.9900 / $8.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 107 Package Multiple: 1 | 0 |
|
$7.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9800 / $7.5900 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 42 Package Multiple: 1 | 0 |
|
$7.2200 / $8.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9800 / $7.5900 | Buy Now |
Part Details for CDLL5818E3/TR
CDLL5818E3/TR CAD Models
CDLL5818E3/TR Part Data Attributes
|
CDLL5818E3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5818E3/TR
Microchip Technology Inc
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |