Part Details for CDLL5537C by Microchip Technology Inc
Overview of CDLL5537C by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL5537C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2821
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5537C RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1900 / $11.4200 | Buy Now |
DISTI #
150-CDLL5537C-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6001 | Buy Now |
DISTI #
CDLL5537C
|
Avnet Americas | MSWCDLL5537C/TR - Bulk (Alt: CDLL5537C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1900 / $11.4200 | Buy Now |
DISTI #
494-CDLL5537C
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$10.6000 | Order Now |
DISTI #
CDLL5537C
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
543 Alternates Available |
|
$11.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 543 Factory Stock |
|
$11.1800 / $16.3000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$9.9400 / $11.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 543 Factory Stock |
|
$11.1800 / $16.3000 | Buy Now |
Part Details for CDLL5537C
CDLL5537C CAD Models
CDLL5537C Part Data Attributes
|
CDLL5537C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5537C
Microchip Technology Inc
Zener Diode, 17V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 17 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 15.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 1 mA |
Alternate Parts for CDLL5537C
This table gives cross-reference parts and alternative options found for CDLL5537C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5537C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDLL5537CE3 | Zener Diode, 17V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | CDLL5537C vs CDLL5537CE3 |