Part Details for CDLL5524A by Microchip Technology Inc
Results Overview of CDLL5524A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDLL5524A Information
CDLL5524A by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDLL5524A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2737
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5524A RoHS: Compliant Min Qty: 146 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $5.6200 | Buy Now |
DISTI #
CDLL5524A-ND
|
DigiKey | DIODE ZENER 5.6V 500MW DO213AB Min Qty: 146 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6200 | Buy Now |
DISTI #
CDLL5524A
|
Avnet Americas | Diode Zener Single 5.6V 10% 500mW 2-Pin DO-213AA - Bulk (Alt: CDLL5524A) RoHS: Not Compliant Min Qty: 146 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0592 / $5.4000 | Buy Now |
DISTI #
CDLL5524A
|
Avnet Americas | Diode Zener Single 5.6V 10% 500mW 2-Pin DO-213AA - Bulk (Alt: CDLL5524A) RoHS: Not Compliant Min Qty: 146 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0592 / $5.4000 | Buy Now |
DISTI #
494-CDLL5524A
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$5.6200 | Order Now |
DISTI #
CDLL5524A
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 14 Weeks, 0 Days |
0 Alternates Available |
|
$6.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9000 / $8.5200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 57 Package Multiple: 1 | 0 |
|
$5.2700 / $6.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.9000 / $8.5200 | Buy Now |
Part Details for CDLL5524A
CDLL5524A CAD Models
CDLL5524A Part Data Attributes
|
CDLL5524A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5524A
Microchip Technology Inc
Zener Diode, 5.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 10% | |
Working Test Current | 3 mA |
Alternate Parts for CDLL5524A
This table gives cross-reference parts and alternative options found for CDLL5524A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5524A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDLL5524A | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | CDLL5524A vs CDLL5524A |
CD5524A | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DIE-2 | CDLL5524A vs CD5524A |