Datasheets
CDLL5242B/TR by:

Zener Diode, 12V V(Z), 5%, Silicon, Unidirectional, DO-213AA

Part Details for CDLL5242B/TR by Microchip Technology Inc

Overview of CDLL5242B/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for CDLL5242B/TR

Part # Distributor Description Stock Price Buy
DISTI # 34AJ2099
Newark Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5242B/TR RoHS: Compliant Min Qty: 278 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.9400
  • 500 $2.8400
$2.8400 / $2.9400 Buy Now
DISTI # 150-CDLL5242B/TR-ND
DigiKey DIODE ZENER 12V DO-213AB Min Qty: 278 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 278 $2.9400
$2.9400 Buy Now
DISTI # CDLL5242B/TR
Avnet Americas Diode Zener Single 12V 5% 2-Pin DO-213AA - Tape and Reel (Alt: CDLL5242B/TR) RoHS: Not Compliant Min Qty: 278 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1 $3.1700
  • 100 $2.9400
  • 500 $2.8400
$2.8400 / $3.1700 Buy Now
DISTI # 494-CDLL5242B/TR
Mouser Electronics Zener Diodes Voltage Regulator RoHS: Not Compliant 0
  • 278 $2.9400
$2.9400 Order Now
DISTI # CDLL5242B/TR
Microchip Technology Inc Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $3.1700
$3.1700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 278 $2.9500
  • 556 $2.8000
  • 1,112 $2.7600
  • 2,502 $2.7200
  • 5,004 $2.6800
$2.6800 / $2.9500 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 110 Package Multiple: 1 0
  • 1 $3.3400
  • 100 $3.0300
  • 500 $2.8400
  • 1,000 $2.7700
$2.7700 / $3.3400 Buy Now
Master Electronics   RoHS: Compliant 0
  • 278 $2.9500
  • 556 $2.8000
  • 1,112 $2.7600
  • 2,502 $2.7200
  • 5,004 $2.6800
$2.6800 / $2.9500 Buy Now

Part Details for CDLL5242B/TR

CDLL5242B/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDLL5242B/TR Part Data Attributes

CDLL5242B/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
CDLL5242B/TR Microchip Technology Inc Zener Diode, 12V V(Z), 5%, Silicon, Unidirectional, DO-213AA
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOD-80, MELF-2
Reach Compliance Code compliant
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 30 Ω
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
Knee Impedance-Max 600 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Reference Voltage-Nom 12 V
Reverse Current-Max 1 µA
Reverse Test Voltage 9.1 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 20 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDLL5242B/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDLL5242B/TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of CDLL5242B/TR would you like to use for your alert(s)?
  • Please alert me when CDLL5242B/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDLL5242B/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDLL5242B/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDLL5242B/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDLL5242B/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDLL5242B/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: