There are no models available for this part yet.
Overview of CDLL5222D/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CDLL5222D/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ4880
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5222D/TR RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.1700 / $7.4500 | Buy Now | |
DISTI #
150-CDLL5222D/TR-ND
|
DigiKey | DIODE ZENER 2.5V DO-213AA Min Qty: 110 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4500 | Buy Now | |
DISTI #
CDLL5222D/TR
|
Avnet Americas | Diode Zener Single 2.5V 1% 2-Pin DO-213AA T/R - Tape and Reel (Alt: CDLL5222D/TR) RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$7.1700 / $8.0200 | Buy Now | |
DISTI #
579-CDLL5222D/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$7.4500 | Order Now | |
DISTI #
CDLL5222D/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.0200 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 110 Package Multiple: 1 | 0 |
|
$7.2600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7600 / $7.3500 | Buy Now | ||
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 43 Package Multiple: 1 | 0 |
|
$6.9900 / $8.4300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$6.7600 / $7.3500 | Buy Now |