Part Details for CDLL5221B/TR by Microchip Technology Inc
Overview of CDLL5221B/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL5221B/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1973
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5221B/TR RoHS: Compliant Min Qty: 266 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $3.0700 | Buy Now |
DISTI #
150-CDLL5221B/TR-ND
|
DigiKey | DIODE ZENER 2.4V DO-213AB Min Qty: 266 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0700 | Buy Now |
DISTI #
CDLL5221B/TR
|
Avnet Americas | Diode Zener Single 2.4V 5% 2-Pin DO-213AA - Tape and Reel (Alt: CDLL5221B/TR) RoHS: Not Compliant Min Qty: 266 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.9600 / $3.3100 | Buy Now |
DISTI #
494-CDLL5221B/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.0700 / $3.3100 | Order Now |
DISTI #
CDLL5221B/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8000 / $3.0800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 105 Package Multiple: 1 | 0 |
|
$2.8900 / $3.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8000 / $3.0800 | Buy Now |
Part Details for CDLL5221B/TR
CDLL5221B/TR CAD Models
CDLL5221B/TR Part Data Attributes
|
CDLL5221B/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5221B/TR
Microchip Technology Inc
Zener Diode, 2.4V V(Z), 5%, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CDLL5221B/TR
This table gives cross-reference parts and alternative options found for CDLL5221B/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5221B/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP1N5221A-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 2.4V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | CDLL5221B/TR vs MSP1N5221A-1E3 |
MSP1N5223A-1 | Microsemi Corporation | Check for Price | Zener Diode, 2.7V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | CDLL5221B/TR vs MSP1N5223A-1 |
MQ1N5223A-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 2.7V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | CDLL5221B/TR vs MQ1N5223A-1E3TR |
MQ1N5221BUR-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | CDLL5221B/TR vs MQ1N5221BUR-1E3TR |
BZT52C2V4 | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | CDLL5221B/TR vs BZT52C2V4 |
1N5221CRL2 | Motorola Semiconductor Products | Check for Price | Zener Diode, 2.4V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN | CDLL5221B/TR vs 1N5221CRL2 |
MLL5221BT1 | Motorola Semiconductor Products | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | CDLL5221B/TR vs MLL5221BT1 |
1N5223UR | Microsemi Corporation | Check for Price | Zener Diode, 2.7V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | CDLL5221B/TR vs 1N5223UR |
BZT52C2V7 | Taiwan Semiconductor | Check for Price | Zener Diode, 2.7V V(Z), 7.4%, 0.5W | CDLL5221B/TR vs BZT52C2V7 |
1N5223E3 | Microsemi Corporation | Check for Price | Zener Diode, 2.7V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | CDLL5221B/TR vs 1N5223E3 |