Part Details for CDLL4963 by Microchip Technology Inc
Results Overview of CDLL4963 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDLL4963 Information
CDLL4963 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDLL4963
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ4854
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL4963 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2900 / $9.6500 | Buy Now |
DISTI #
150-CDLL4963-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6500 | Buy Now |
DISTI #
CDLL4963
|
Avnet Americas | Diode Zener Single 16V 5% 5W 2-Pin E-Pack - Bulk (Alt: CDLL4963) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7600 / $9.3544 | Buy Now |
DISTI #
579-CDLL4963
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$9.6500 | Order Now |
DISTI #
CDLL4963
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$10.4000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$9.9100 / $10.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1900 / $14.8600 | Buy Now |
|
NAC | Voltage Regulator, DO-213AB RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.0600 / $10.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.1900 / $14.8600 | Buy Now |