Part Details for CDLL4898A/TR by Microchip Technology Inc
Results Overview of CDLL4898A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDLL4898A/TR Information
CDLL4898A/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDLL4898A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2498
|
Newark | Temperature Compensated Do-213Aa Rohs Compliant: Yes |Microchip CDLL4898A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.9800 / $100.8700 | Buy Now |
DISTI #
150-CDLL4898A/TR-ND
|
DigiKey | DIODE ZENER 12.8V 500MW DO213AA Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$100.8703 | Buy Now |
DISTI #
CDLL4898A/TR
|
Avnet Americas | Diode Zener Single 12.8V 1% 4mW 2-Pin MELF DO-213AA T/R - Tape and Reel (Alt: CDLL4898A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$91.4668 / $97.6732 | Buy Now |
DISTI #
494-CDLL4898A/TR
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$108.6100 | Order Now |
DISTI #
CDLL4898A/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2049-02-05 Lead time: 26 Weeks, 0 Days |
0 Alternates Available |
|
$108.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$99.3400 / $279.2900 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$94.6100 / $110.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$99.3400 / $279.2900 | Buy Now |
Part Details for CDLL4898A/TR
CDLL4898A/TR CAD Models
CDLL4898A/TR Part Data Attributes
|
CDLL4898A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL4898A/TR
Microchip Technology Inc
Zener Diode, 12.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICALLY BONDED, LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 400 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 12.8 V | |
Reverse Current-Max | 15 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 0.256 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.5 mA |